857-026-421-108

Heilind Number:EDA857-026-421-108
Manufacturer:EDAC
Manufacturer Number:857-026-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-421-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With Copper Alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission across its 26 positions. Boasting a straight mount orientation, it's ideal for seamless installation in your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your board-to-board connections with this essential component.