857-026-421-112

Heilind Number:EDA857-026-421-112
Manufacturer:EDAC
Manufacturer Number:857-026-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-421-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features a single row with 26 positions, perfect for seamless board-to-board PCB connections. With a 5A amperage capacity and a pitch of .156 inches, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees high performance even in extreme temperatures ranging from -40 to 105 °C. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Elevate your connectivity solutions with this essential component.