857-026-422-203

Heilind Number:EDA857-026-422-203
Manufacturer:EDAC
Manufacturer Number:857-026-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-422-203

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliable performance, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts capable of carrying up to 5A. With two rows and 26 positions, it offers ample connectivity options while ensuring precise alignment with a pitch of .156 inches and row spacing of .2 inches. Suitable for board-to-board connections, this connector guarantees secure and efficient data transfer. Its straight mount orientation allows for easy installation, and a wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Perfect for demanding applications, this connector guarantees exceptional performance and longevity.