857-026-422-207

Heilind Number:EDA857-026-422-207
Manufacturer:EDAC
Manufacturer Number:857-026-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-422-207

Detailed Description

Enhance the connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for reliability, it boasts a 5 A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. The 26 positions ensure ample connectivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for critical applications. Elevate your connectivity solutions with this essential component.