857-026-422-212

Heilind Number:EDA857-026-422-212
Manufacturer:EDAC
Manufacturer Number:857-026-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-422-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 26 positions, it offers seamless integration for your board-to-board connections. The straight mount orientation and black color make it versatile for various applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for high-temperature environments. Upgrade your system with this essential component for efficient and secure connectivity.