857-026-424-207

Heilind Number:EDA857-026-424-207
Manufacturer:EDAC
Manufacturer Number:857-026-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-424-207

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black finish and a robust housing material of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration, it offers enhanced versatility and performance, featuring 26 positions for optimum connectivity. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of applications. Engineered for durability, it can withstand operating temperatures ranging from -40 to 105°C. Trust in our Connector for exceptional quality and performance in your PCB assembly projects.