857-026-424-212

Heilind Number:EDA857-026-424-212
Manufacturer:EDAC
Manufacturer Number:857-026-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-424-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of 0.156 inches and 26 positions spread across 2 rows, it offers seamless integration onto your PCB. Operating between -40 and 105°C, it's perfect for a wide range of applications. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation simplifies installation. Upgrade your connectivity with this essential component.