857-026-425-101

Heilind Number:EDA857-026-425-101
Manufacturer:EDAC
Manufacturer Number:857-026-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-425-101

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a 5A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in challenging environments. With a single row layout, 26 copper alloy contact positions, and a pitch of .156 inches, this connector offers seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectors with this essential component.