857-026-425-103

Heilind Number:EDA857-026-425-103
Manufacturer:EDAC
Manufacturer Number:857-026-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-425-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 26 positions, perfect for seamless integration in your circuitry. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Elevate your connectivity solutions with this high-quality, black-colored connector.