857-026-425-104

Heilind Number:EDA857-026-425-104
Manufacturer:EDAC
Manufacturer Number:857-026-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-425-104

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material. With 26 positions in a single row, it offers ample connectivity for your projects. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of applications. Elevate your PCB design with this essential component.