857-026-425-107

Heilind Number:EDA857-026-425-107
Manufacturer:EDAC
Manufacturer Number:857-026-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-425-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in harsh environments. With a single row layout, it offers easy installation on your PCB. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. At a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 26 positions for seamless connectivity. Whether for industrial or commercial applications, this connector is a versatile and essential component. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of setups. Upgrade your connection system with this high-quality Card Edge Connector.