857-026-425-108

Heilind Number:EDA857-026-425-108
Manufacturer:EDAC
Manufacturer Number:857-026-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-425-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector boasts a single row of 26 positions, ensuring seamless data transmission in your electronic setups. Crafted with precision, it features a pitch of .156 inches and a row spacing of .2 inches, guaranteeing a secure fit. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers unparalleled durability in extreme environments. With a contact material of Copper Alloy, it ensures reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its straight mount orientation and sleek black color add a touch of sophistication to your PCB layouts. Elevate your connectivity experience with this high-performance Card Edge Connector.