857-026-427-101

Heilind Number:EDA857-026-427-101
Manufacturer:EDAC
Manufacturer Number:857-026-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-427-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 26 positions, delivering superior performance in demanding electronic applications. With a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation streamlines installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality in harsh environments. Upgrade your PCB setup with this essential component, a perfect choice for industries requiring top-tier connectivity solutions.