857-026-427-103

Heilind Number:EDA857-026-427-103
Manufacturer:EDAC
Manufacturer Number:857-026-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-427-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row housing 26 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure fit, making it a must-have in your PCB assembly process. Elevate your connectivity solutions with this essential component.