857-026-427-112

Heilind Number:EDA857-026-427-112
Manufacturer:EDAC
Manufacturer Number:857-026-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-427-112

Detailed Description

Enhance your high-temp PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row configuration and a total of 26 positions, it offers seamless integration for your PCB layout. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches facilitate easy assembly, while a straight mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for industrial and high-temperature applications. Elevate your PCB design with our High Temp Card Edge Connector.