857-026-431-101

Heilind Number:EDA857-026-431-101
Manufacturer:EDAC
Manufacturer Number:857-026-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-431-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component, in a sleek black color, offers a secure and reliable connection for your PCB applications. With an amperage rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector guarantees durability and conductivity. Boasting a single row layout with 26 positions and a pitch of .156 inches, it facilitates precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial settings. Trust in this essential connector for seamless data and power transmission in your electronic devices.