857-026-431-103

Heilind Number:EDA857-026-431-103
Manufacturer:EDAC
Manufacturer Number:857-026-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-431-103

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and durability. With a single row layout featuring 26 positions and a pitch of .156 inches, it offers seamless integration for a variety of applications. The copper alloy contact material guarantees reliable electrical conductivity, while the straight mount orientation and .2-inch row spacing provide easy installation. Operating flawlessly within a temperature range of -40 to 105 degrees Celsius, this connector is a must-have for any project requiring precision and resilience. Elevate your PCB connections with this high-performance solution.