857-026-431-104

Heilind Number:EDA857-026-431-104
Manufacturer:EDAC
Manufacturer Number:857-026-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-431-104

Detailed Description

Upgrade your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for reliable performance in even the most demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 26 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional PCB assembly project. Upgrade your setup with this essential component today.