857-026-431-107

Heilind Number:EDA857-026-431-107
Manufacturer:EDAC
Manufacturer Number:857-026-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-431-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row layout and 26 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.