857-026-440-201

Heilind Number:EDA857-026-440-201
Manufacturer:EDAC
Manufacturer Number:857-026-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-440-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in high-temperature environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing, along with 26 positions, provide ample connectivity options for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in electronic devices. Its straight mount orientation makes installation a breeze, while its robust construction guarantees long-lasting performance. Upgrade your connectivity solutions with this essential component, a standout in our lineup of PCB connectors.