857-026-440-204

Heilind Number:EDA857-026-440-204
Manufacturer:EDAC
Manufacturer Number:857-026-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-440-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a sleek black finish, this connector features 26 positions spread across two rows, ensuring seamless data transmission. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees long-lasting durability. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for high-powered applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Whether you're in the industrial, automotive, or aerospace sector, this connector is a must-have for your PCB assembly needs. Trust in its straight mount orientation for a secure fit every time. Upgrade to superior connectivity with our High Temp Card Edge Connector.