857-026-440-208

Heilind Number:EDA857-026-440-208
Manufacturer:EDAC
Manufacturer Number:857-026-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-440-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at temperatures ranging from -40 to 105 °C. With a sleek black finish and a straight mount orientation, it seamlessly integrates into your setup. Boasting 26 positions across 2 rows, it offers ample connectivity for your projects. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the 5A amperage rating guarantees efficient power delivery. Upgrade your system with this essential component, a staple in our range of high-quality PCB connectors.