857-026-441-101

Heilind Number:EDA857-026-441-101
Manufacturer:EDAC
Manufacturer Number:857-026-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-441-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durable performance, it features a single row with 26 positions for seamless integration. The UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation, even in high-temperature environments ranging from -40 to 105 °C. Crafted with precision, this connector boasts Copper Alloy contacts for efficient power transmission at 5A amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on PCBs. Its straight mount orientation makes it ideal for various applications, guaranteeing a secure and stable connection. Elevate your connectivity solutions with this essential component.