857-026-441-103

Heilind Number:EDA857-026-441-103
Manufacturer:EDAC
Manufacturer Number:857-026-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-441-103

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance under extreme conditions, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 26 positions, it offers seamless connectivity in a compact form. The Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C make it a versatile choice for industrial and commercial projects. Upgrade your connectivity solutions with this durable and high-performance connector.