857-026-441-104

Heilind Number:EDA857-026-441-104
Manufacturer:EDAC
Manufacturer Number:857-026-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-441-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. With a sleek black design and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both durable and visually appealing. Featuring a single row setup with 26 positions, it offers ample space for your connections. The copper alloy contacts ensure efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup and experience seamless connectivity with this essential component.