857-026-441-107

Heilind Number:EDA857-026-441-107
Manufacturer:EDAC
Manufacturer Number:857-026-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-441-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a one-row configuration with 26 positions for seamless integration. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring secure and efficient connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and thermal resistance, withstanding temperatures ranging from -40 to 105°C. Its Copper Alloy contact material and straight mount orientation further enhance its reliability. Elevate your electronic projects with this black-colored connector, offering a robust amperage of 5A. Explore a wide range of applications in the realm of Products, Connectors, and PCB Connectors with this essential component for Board To Board connections.