857-026-441-112

Heilind Number:EDA857-026-441-112
Manufacturer:EDAC
Manufacturer Number:857-026-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-441-112

Detailed Description

Upgrade your high-temperature applications with our Black High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy, this connector ensures reliable connectivity. Featuring 26 positions in a single row, it offers seamless integration for your PCB connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your industrial needs. Elevate your connectivity with this essential component.