857-026-442-201

Heilind Number:EDA857-026-442-201
Manufacturer:EDAC
Manufacturer Number:857-026-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-442-201

Detailed Description

Efficiently connect your high-temperature applications with our Black Card Edge Connector. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, this connector ensures reliable performance in demanding environments. Featuring two rows, 26 positions, and a pitch of .156 inches, it provides ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for board-to-board PCB connections, this connector is a crucial component for your electronic projects.