857-026-442-202

Heilind Number:EDA857-026-442-202
Manufacturer:EDAC
Manufacturer Number:857-026-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-442-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for seamless integration in PCB assemblies, this connector boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With two rows and 26 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable choice for your connectivity needs. Perfect for various electronic projects, it's a valuable addition to any setup.