857-026-442-204

Heilind Number:EDA857-026-442-204
Manufacturer:EDAC
Manufacturer Number:857-026-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-442-204

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts to ensure secure conductivity. With two rows of 26 positions, it provides ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your industrial or electronic applications. Add it to your arsenal of connectors today and experience seamless board-to-board connectivity.