857-026-442-207

Heilind Number:EDA857-026-442-207
Manufacturer:EDAC
Manufacturer Number:857-026-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-442-207

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With two rows and 26 positions, it offers ample connectivity options for your PCB applications. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding environments. Explore further in our range of PCB Connectors for all your connectivity needs.