857-026-445-101

Heilind Number:EDA857-026-445-101
Manufacturer:EDAC
Manufacturer Number:857-026-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-445-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 26 positions, it offers seamless connectivity for your PCB applications. The copper alloy contacts and black color add to its functionality and aesthetic appeal. Perfect for board-to-board connections, this connector with a pitch of .156 in and row spacing of .2 in guarantees precision and efficiency in your setups. Upgrade your systems with this essential component, crafted to meet the highest industry standards.