857-026-445-102

Heilind Number:EDA857-026-445-102
Manufacturer:EDAC
Manufacturer Number:857-026-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-445-102

Detailed Description

Enhance connectivity within electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 26 positions, ensuring efficient signal transmission. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies assembly, making it a versatile and essential component for any PCB connectivity setup. Available in a sleek black color, it not only performs exceptionally but also adds a touch of sophistication to your electronic designs. Trust in this connector to deliver seamless and secure board-to-board connections in your projects.