857-026-445-103

Heilind Number:EDA857-026-445-103
Manufacturer:EDAC
Manufacturer Number:857-026-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-445-103

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 26 positions for seamless board-to-board PCB connections. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient power transfer, withstanding temperatures ranging from -40 to 105 °C. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Ideal for demanding applications, this connector guarantees a consistent amperage of 5A, making it a must-have in your electronic setup. Elevate your connectivity game with this essential component.