857-026-445-104

Heilind Number:EDA857-026-445-104
Manufacturer:EDAC
Manufacturer Number:857-026-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-445-104

Detailed Description

Enhance your electronics with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and 26 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .156in pitch and .2in row spacing guarantee precise alignment. Perfect for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for both standard and high-temperature environments. Upgrade your setup with this essential component from our collection of top-quality connectors.