857-026-447-101

Heilind Number:EDA857-026-447-101
Manufacturer:EDAC
Manufacturer Number:857-026-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-447-101

Detailed Description

Upgrade your electronics with our high temp card edge connector, designed for optimal performance under extreme conditions. With a sleek black finish and a single row design, it seamlessly integrates into your PCB setup. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring 26 copper alloy contacts, each rated for 5 A, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and high-temperature applications. Trust in its quality and efficiency for seamless board-to-board connections.