857-026-447-103

Heilind Number:EDA857-026-447-103
Manufacturer:EDAC
Manufacturer Number:857-026-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-447-103

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row layout with 26 positions, ideal for seamless board-to-board integration. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in harsh conditions. Elevate your connectivity solutions with this essential component, a must-have in any professional or DIY electronics project.