857-026-447-108

Heilind Number:EDA857-026-447-108
Manufacturer:EDAC
Manufacturer Number:857-026-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-447-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in the most demanding environments. Featuring a single row layout with 26 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch facilitate secure and efficient data transmission. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this essential component.