857-026-447-112

Heilind Number:EDA857-026-447-112
Manufacturer:EDAC
Manufacturer Number:857-026-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-447-112

Detailed Description

Introducing our high-temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable connectivity for your electronic devices. Featuring a single row layout with 26 positions and a pitch of .156 inches, it offers efficient board-to-board PCB connections. Constructed with copper alloy contacts, it guarantees secure and stable transmission of data. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Trust in this connector for seamless integration and superior performance in your electronic projects.