857-026-453-103

Heilind Number:EDA857-026-453-103
Manufacturer:EDAC
Manufacturer Number:857-026-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-453-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With a single row configuration and 26 positions, it offers seamless connectivity for your circuit boards. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it is versatile and easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for any high-temp application. Elevate your connectivity game with this essential piece of technology.