857-026-453-104

Heilind Number:EDA857-026-453-104
Manufacturer:EDAC
Manufacturer Number:857-026-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-453-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout featuring 26 copper alloy contact positions, it guarantees seamless functionality. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Engineered for versatility, its right-angle mount orientation suits various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.