857-026-453-107

Heilind Number:EDA857-026-453-107
Manufacturer:EDAC
Manufacturer Number:857-026-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-453-107

Detailed Description

Enhance your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic devices, this black connector features a single row housing with 26 positions for optimal performance. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability in even the most demanding environments. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where performance and longevity are paramount. Its right-angle mount orientation further enhances versatility, making it a must-have in your connectivity toolkit. Upgrade your PCB connections with this high-quality component, a vital choice for seamless Board To Board connectivity.