857-026-453-112

Heilind Number:EDA857-026-453-112
Manufacturer:EDAC
Manufacturer Number:857-026-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-453-112

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, its durable housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliability in high-temperature environments. With a single row featuring 26 positions and a pitch of .156 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional.