857-026-454-102

Heilind Number:EDA857-026-454-102
Manufacturer:EDAC
Manufacturer Number:857-026-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-454-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and 26 positions, it offers ample connectivity for your applications. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industries. Its right-angle mount orientation and single-row design make it easy to integrate into your system. Trust in its 5A amperage rating to handle high power requirements with efficiency. Elevate your connectivity game with this essential component.