857-026-454-107

Heilind Number:EDA857-026-454-107
Manufacturer:EDAC
Manufacturer Number:857-026-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-454-107

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a single row configuration featuring 26 positions, it offers seamless integration for your circuitry. The contact material, made from Copper Alloy, guarantees efficient conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your connectivity solutions with this high-quality component.