857-026-455-203

Heilind Number:EDA857-026-455-203
Manufacturer:EDAC
Manufacturer Number:857-026-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-455-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With two rows of copper alloy contacts, it offers secure and efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 26 positions, providing ample connectivity options for your application. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various environments. Trust in the quality and functionality of this essential component for seamless board-to-board connections.