857-026-455-207

Heilind Number:EDA857-026-455-207
Manufacturer:EDAC
Manufacturer Number:857-026-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-455-207

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed to withstand extreme environments, this black connector ensures reliable performance with a 5A amperage rating. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees superior conductivity and longevity. Featuring two rows and 26 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Upgrade your PCB setup with this essential component for seamless data transmission and electrical connectivity.