857-026-455-208

Heilind Number:EDA857-026-455-208
Manufacturer:EDAC
Manufacturer Number:857-026-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-455-208

Detailed Description

Discover the high-performance solution for your PCB connection needs with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme temperature environments ranging from -40 to 105 °C. With a 2-row layout and 26 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation makes for easy installation. Ideal for demanding industrial settings, this connector is rated for 5 A and guarantees long-lasting performance. Upgrade your PCB connections with this essential component.