857-026-455-212

Heilind Number:EDA857-026-455-212
Manufacturer:EDAC
Manufacturer Number:857-026-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-455-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With two rows and 26 positions, it offers ample connectivity for your PCB needs. The contact material is made of robust Copper Alloy, guaranteeing secure and efficient transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in our quality product to deliver seamless board-to-board connections, perfect for various applications in the industry.