857-026-456-201

Heilind Number:EDA857-026-456-201
Manufacturer:EDAC
Manufacturer Number:857-026-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-456-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers both style and reliability. Featuring two rows of copper alloy contacts, each rated for 5A of current, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate 26 positions, perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality, even in extreme conditions. Upgrade to this premium connector for seamless board-to-board connections that meet the highest industry standards.